Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVCH1T45FW3-7 | |
|---|---|
DigiKey Part Number | 74AVCH1T45FW3-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45FW3-7 |
Description | IC XLTR VL BIDIR X2-DFN0910-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel X2-DFN0910-6 |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Diodes Incorporated | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 6-XFDFN |
Channel Type Bidirectional | Supplier Device Package X2-DFN0910-6 |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVCH1T45FW5-7 | Diodes Incorporated | 5.000 | 31-74AVCH1T45FW5-7CT-ND | kr.1.27000 | Parametric Equivalent |
| 74AVCH1T45FX4-7 | Diodes Incorporated | 0 | 74AVCH1T45FX4-7DITR-ND | kr.0.73401 | Parametric Equivalent |
| 74AVCH1T45FZ4-7 | Diodes Incorporated | 0 | 74AVCH1T45FZ4-7DITR-ND | kr.0.58984 | Parametric Equivalent |
| 74AVC1T45GN,132 | Nexperia USA Inc. | 5.456 | 1727-1819-1-ND | kr.3.23000 | Upgrade |
| 74AVCH1T45GS,132 | Nexperia USA Inc. | 0 | 1727-74AVCH1T45GS,132TR-ND | kr.0.97441 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.56410 | kr.2,820.50 |
| 10.000 | kr.0.54844 | kr.5,484.40 |
| 15.000 | kr.0.54060 | kr.8,109.00 |
| 25.000 | kr.0.53191 | kr.13,297.75 |
| 35.000 | kr.0.52683 | kr.18,439.05 |
| 50.000 | kr.0.52195 | kr.26,097.50 |
| Unit Price without VAT: | kr.0.56410 |
|---|---|
| Unit Price with VAT: | kr.0.70513 |















