New Product
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC4T245T16-13

DigiKey Part Number
31-74AVC4T245T16-13TR-ND - Tape & Reel (TR)
31-74AVC4T245T16-13CT-ND - Cut Tape (CT)
31-74AVC4T245T16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T245T16-13
Description
LOGIC AVC 1G TRANSLATOR TSSOP-16
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 2 Channel 380Mbps 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
0.8 V ~ 3.6 V
Series
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
380Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Circuits
2
Supplier Device Package
16-TSSOP
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.256
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.46500kr.14.65
25kr.1.30360kr.32.59
100kr.1.12220kr.112.22
250kr.1.03620kr.259.05
500kr.0.98448kr.492.24
1.000kr.0.94174kr.941.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.89670kr.2,241.75
5.000kr.0.86954kr.4,347.70
7.500kr.0.85594kr.6,419.55
12.500kr.0.84088kr.10,511.00
17.500kr.0.83207kr.14,561.23
25.000kr.0.82360kr.20,590.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250