Inverter IC 2 Channel SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G14DW-7

DigiKey Part Number
74AUP2G14DW-7DITR-ND - Tape & Reel (TR)
74AUP2G14DW-7DICT-ND - Cut Tape (CT)
74AUP2G14DW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G14DW-7
Description
IC INVERTER 2CH 2-INP SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.1V ~ 0.88V
Series
Input Logic Level - High
0.6V ~ 2.29V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SOT-363
Number of Inputs
2
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.60200kr.6.02
25kr.0.52760kr.13.19
100kr.0.44700kr.44.70
250kr.0.40804kr.102.01
500kr.0.38446kr.192.23
1.000kr.0.36518kr.365.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34132kr.1,023.96
6.000kr.0.32965kr.1,977.90
9.000kr.0.32380kr.2,914.20
15.000kr.0.31732kr.4,759.80
21.000kr.0.31353kr.6,584.13
30.000kr.0.30989kr.9,296.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250