Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1210-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G125RA3-7

DigiKey Part Number
31-74AUP2G125RA3-7TR-ND - Tape & Reel (TR)
31-74AUP2G125RA3-7CT-ND - Cut Tape (CT)
31-74AUP2G125RA3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G125RA3-7
Description
IC BUFF 0.8V/3.6V X2-DFN1210-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1210-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
2
Supplier Device Package
X2-DFN1210-8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G125RA3-7Diodes Incorporated3.56431-74AUP2G125RA3-7CT-NDkr.1.46000Parametric Equivalent
74AUP2G125GD,125Rochester Electronics, LLC80.2092156-74AUP2G125GD125-NDkr.3.17000Parametric Equivalent
74AUP2G125GN,115Nexperia USA Inc.1.1971727-74AUP2G125GN,115CT-NDkr.2.85000Parametric Equivalent
74AUP2G125GS,115Nexperia USA Inc.11.8811727-7893-1-NDkr.2.03000Parametric Equivalent
74AUP2G126GD,125Rochester Electronics, LLC84.3192156-74AUP2G126GD125-NDkr.3.17000Parametric Equivalent
In-Stock: 3.564
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.01400kr.10.14
25kr.0.89760kr.22.44
100kr.0.76780kr.76.78
250kr.0.70576kr.176.44
500kr.0.66836kr.334.18
1.000kr.0.63755kr.637.55
2.500kr.0.61985kr.1,549.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58540kr.2,927.00
10.000kr.0.56926kr.5,692.60
15.000kr.0.56117kr.8,417.55
25.000kr.0.55222kr.13,805.50
35.000kr.0.54698kr.19,144.30
50.000kr.0.54195kr.27,097.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500