74AUP2G07FW3-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1.540
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.47679
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9.670
Unit Price: kr.3.46140
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 14.682
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 108.999
Unit Price: kr.1.41020
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.500
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 80.000
Unit Price: kr.4.74340
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10.000
Unit Price: kr.4.17000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN0910-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G07FW3-7

DigiKey Part Number
74AUP2G07FW3-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G07FW3-7
Description
IC BUFF 0.8V/3.6V X2-DFN0910-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output X2-DFN0910-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
X2-DFN0910-6
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G07FW4-7Diodes Incorporated1.54031-74AUP2G07FW4-7CT-NDkr.0.96000Parametric Equivalent
74AUP2G07FZ4-7Diodes Incorporated074AUP2G07FZ4-7DITR-NDkr.0.47679Parametric Equivalent
74AUP2G07GN,132Nexperia USA Inc.01727-74AUP2G07GN,132CT-NDkr.2.88000Direct
74AUP2G07GFXNexperia USA Inc.9.67074AUP2G07GFX-NDkr.3.46140Parametric Equivalent
74AUP2G07GM,115Nexperia USA Inc.14.6821727-3203-1-NDkr.1.28000Parametric Equivalent
Available To Order
Factory Stock: 105.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41559kr.2,077.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.41559
Unit Price with VAT:kr.0.51949