OR Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G32SE-7

DigiKey Part Number
74AUP1G32SE-7DITR-ND - Tape & Reel (TR)
74AUP1G32SE-7DICT-ND - Cut Tape (CT)
74AUP1G32SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G32SE-7
Description
IC GATE OR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G32SE-7Diodes Incorporated27774AUP1G32SE-7DICT-NDkr.0.17000Parametric Equivalent
74AUP1G32GW,125Nexperia USA Inc.12.0301727-3190-1-NDkr.0.14000Direct
SN74AUP1G32DCKRTexas Instruments3.641296-18714-1-NDkr.0.30000Direct
SN74AUP1G32DCKTTexas Instruments745296-32262-1-NDkr.0.78000Similar
SN74AUP1T32DCKRTexas Instruments10.242296-27396-1-NDkr.0.18000Similar
In-Stock: 277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.85600kr.8.56
25kr.0.75560kr.18.89
100kr.0.64350kr.64.35
250kr.0.59012kr.147.53
500kr.0.55792kr.278.96
1.000kr.0.53142kr.531.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.49875kr.1,496.25
6.000kr.0.48276kr.2,896.56
9.000kr.0.47475kr.4,272.75
15.000kr.0.46587kr.6,988.05
21.000kr.0.46068kr.9,674.28
30.000kr.0.45569kr.13,670.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750