Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G17SE-7

DigiKey Part Number
74AUP1G17SE-7DITR-ND - Tape & Reel (TR)
74AUP1G17SE-7DICT-ND - Cut Tape (CT)
74AUP1G17SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G17SE-7
Description
IC BUFF 0.8V/3.6V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SOT-353
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.057
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.84300kr.8.43
25kr.0.74320kr.18.58
100kr.0.63210kr.63.21
250kr.0.57948kr.144.87
500kr.0.54790kr.273.95
1.000kr.0.52185kr.521.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48966kr.1,468.98
6.000kr.0.47389kr.2,843.34
9.000kr.0.46600kr.4,194.00
15.000kr.0.45726kr.6,858.90
21.000kr.0.45215kr.9,495.15
30.000kr.0.44724kr.13,417.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750