Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 74AUP1G17FX4-7 | |
|---|---|
| DigiKey Part Number | 74AUP1G17FX4-7-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74AUP1G17FX4-7 | 
| Description | IC BUFFER NON-INVERT 3.6V 6DFN | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1409-6 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 1 | |
| Number of Bits per Element | 1 | |
| Input Type | Schmitt Trigger | |
| Output Type | Push-Pull | |
| Current - Output High, Low | 4mA, 4mA | |
| Voltage - Supply | 0.8V ~ 3.6V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-XFDFN | |
| Supplier Device Package | X2-DFN1409-6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.70710 | kr.3,535.50 | 
| 10.000 | kr.0.68821 | kr.6,882.10 | 
| 15.000 | kr.0.67875 | kr.10,181.25 | 
| 25.000 | kr.0.66827 | kr.16,706.75 | 
| 35.000 | kr.0.66215 | kr.23,175.25 | 
| 50.000 | kr.0.65626 | kr.32,813.00 | 
| Unit Price without VAT: | kr.0.70710 | 
|---|---|
| Unit Price with VAT: | kr.0.88388 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark