Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G126SE-7

DigiKey Part Number
31-74AUP1G126SE-7TR-ND - Tape & Reel (TR)
31-74AUP1G126SE-7CT-ND - Cut Tape (CT)
31-74AUP1G126SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G126SE-7
Description
IC BUFF 0.8V/3.6V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SOT-353
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G125SE-7Diodes Incorporated19474AUP1G125SE-7DICT-NDkr.1.27000Parametric Equivalent
74AUP1G126GW,125Nexperia USA Inc.15.8521727-3184-1-NDkr.1.01000Direct
SN74AUP1G126DCKRTexas Instruments34.287296-18006-1-NDkr.2.28000Direct
SN74AUP1G126DCKTTexas Instruments912296-32260-1-NDkr.5.83000Similar
74AUP1G125GW,125Nexperia USA Inc.19.8891727-3182-1-NDkr.1.01000Parametric Equivalent
In-Stock: 1.859
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.92600kr.9.26
25kr.0.81920kr.20.48
100kr.0.69930kr.69.93
250kr.0.64236kr.160.59
500kr.0.60776kr.303.88
1.000kr.0.57935kr.579.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54420kr.1,632.60
6.000kr.0.52700kr.3,162.00
9.000kr.0.51839kr.4,665.51
15.000kr.0.50884kr.7,632.60
21.000kr.0.50327kr.10,568.67
30.000kr.0.49790kr.14,937.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750