74LVC1G98FZ4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G08FZ4-7

DigiKey Part Number
74AUP1G08FZ4-7DITR-ND - Tape & Reel (TR)
74AUP1G08FZ4-7DICT-ND - Cut Tape (CT)
74AUP1G08FZ4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G08FZ4-7
Description
IC GATE AND 1CH 2-INP DFN1410-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel X2-DFN1410-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1410-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.317
Factory Stock: 75.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.12000kr.11.20
25kr.0.99080kr.24.77
100kr.0.84800kr.84.80
250kr.0.78028kr.195.07
500kr.0.73958kr.369.79
1.000kr.0.70598kr.705.98
2.500kr.0.68936kr.1,723.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56320kr.2,816.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500