
74AHCT1G86W5-7 | |
---|---|
DigiKey Part Number | 31-74AHCT1G86W5-7TR-ND - Tape & Reel (TR) 31-74AHCT1G86W5-7CT-ND - Cut Tape (CT) 31-74AHCT1G86W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G86W5-7 |
Description | IC GATE XOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G86W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.41600 | kr.4.16 |
25 | kr.0.36080 | kr.9.02 |
100 | kr.0.30270 | kr.30.27 |
250 | kr.0.27520 | kr.68.80 |
500 | kr.0.25844 | kr.129.22 |
1.000 | kr.0.24454 | kr.244.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.22752 | kr.682.56 |
6.000 | kr.0.21917 | kr.1,315.02 |
9.000 | kr.0.21499 | kr.1,934.91 |
15.000 | kr.0.21036 | kr.3,155.40 |
21.000 | kr.0.20765 | kr.4,360.65 |
30.000 | kr.0.20505 | kr.6,151.50 |
75.000 | kr.0.19944 | kr.14,958.00 |
150.000 | kr.0.19606 | kr.29,409.00 |
300.000 | kr.0.19328 | kr.57,984.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |