Inverter IC 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G14W5-7

DigiKey Part Number
74AHCT1G14W5-7DITR-ND - Tape & Reel (TR)
74AHCT1G14W5-7DICT-ND - Cut Tape (CT)
74AHCT1G14W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G14W5-7
Description
IC INVERTER 1CH 1-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G14W5-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-25
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.56400kr.5.64
25kr.0.49200kr.12.30
100kr.0.41530kr.41.53
250kr.0.37888kr.94.72
500kr.0.35694kr.178.47
1.000kr.0.33881kr.338.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31641kr.949.23
6.000kr.0.30545kr.1,832.70
9.000kr.0.29996kr.2,699.64
15.000kr.0.29387kr.4,408.05
21.000kr.0.29032kr.6,096.72
30.000kr.0.28690kr.8,607.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500