Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G126W5-7

DigiKey Part Number
74AHCT1G126W5-7DITR-ND - Tape & Reel (TR)
74AHCT1G126W5-7DICT-ND - Cut Tape (CT)
74AHCT1G126W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G126W5-7
Description
IC BUFF 4.5V/5.5V SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G126W5-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-25
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G126GV,125Nexperia USA Inc.4.6901727-6025-1-NDkr.0.95000Direct
SN74AHCT1G126DBVRTexas Instruments42.965296-4710-1-NDkr.0.82000Direct
TC7SET126F,LJ(CTToshiba Semiconductor and Storage1.622TC7SET126FLJ(CTCT-NDkr.1.01000Similar
In-Stock: 2.171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.53300kr.5.33
25kr.0.46400kr.11.60
100kr.0.39120kr.39.12
250kr.0.35632kr.89.08
500kr.0.33552kr.167.76
1.000kr.0.31827kr.318.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29699kr.890.97
6.000kr.0.28659kr.1,719.54
9.000kr.0.28138kr.2,532.42
15.000kr.0.27561kr.4,134.15
21.000kr.0.27224kr.5,717.04
30.000kr.0.26899kr.8,069.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000