
74AHCT1G08QW5-7 | |
|---|---|
DigiKey Part Number  | 31-74AHCT1G08QW5-7TR-ND - Tape & Reel (TR) 31-74AHCT1G08QW5-7CT-ND - Cut Tape (CT) 31-74AHCT1G08QW5-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74AHCT1G08QW5-7  | 
Description  | IC GATE AND 1CH 2-INP SOT25  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | AND Gate IC 1 Channel SOT-25  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 1  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Current - Quiescent (Max)  | 1 µA  | |
Current - Output High, Low  | 8mA, 8mA  | |
Input Logic Level - Low  | 0.8V  | |
Input Logic Level - High  | 2V  | |
Max Propagation Delay @ V, Max CL  | 7.9ns @ 5V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SOT-25  | |
Package / Case  | SC-74A, SOT-753  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.65300 | kr.6.53 | 
| 25 | kr.0.57360 | kr.14.34 | 
| 100 | kr.0.48580 | kr.48.58 | 
| 250 | kr.0.44416 | kr.111.04 | 
| 500 | kr.0.41894 | kr.209.47 | 
| 1.000 | kr.0.39814 | kr.398.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.37242 | kr.1,117.26 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

