SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G00QW5-7

DigiKey Part Number
31-74AHCT1G00QW5-7TR-ND - Tape & Reel (TR)
31-74AHCT1G00QW5-7CT-ND - Cut Tape (CT)
31-74AHCT1G00QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G00QW5-7
Description
IC GATE NAND 1CH 2-INP SOT25
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.562
Factory Stock: 144.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.62700kr.6.27
25kr.0.54800kr.13.70
100kr.0.46400kr.46.40
250kr.0.42368kr.105.92
500kr.0.39948kr.199.74
1.000kr.0.37946kr.379.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35477kr.1,064.31
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000