
74AHCT138T16-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT138T16-13TR-ND - Tape & Reel (TR) 31-74AHCT138T16-13CT-ND - Cut Tape (CT) 31-74AHCT138T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT138T16-13 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Diodes Incorporated | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.18920 | kr.29.73 |
| 100 | kr.1.02390 | kr.102.39 |
| 250 | kr.0.94468 | kr.236.17 |
| 500 | kr.0.89660 | kr.448.30 |
| 1.000 | kr.0.85717 | kr.857.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.81553 | kr.2,038.83 |
| 5.000 | kr.0.79041 | kr.3,952.05 |
| 7.500 | kr.0.77783 | kr.5,833.73 |
| 12.500 | kr.0.76390 | kr.9,548.75 |
| 17.500 | kr.0.75575 | kr.13,225.62 |
| 25.000 | kr.0.74792 | kr.18,698.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

