Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT138S16-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT138S16-13TR-ND - Tape & Reel (TR) 31-74AHCT138S16-13CT-ND - Cut Tape (CT) 31-74AHCT138S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT138S16-13 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Diodes Incorporated | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT138S16-13 | Diodes Incorporated | 0 | 31-74AHCT138S16-13CT-ND | kr.2.16000 | Parametric Equivalent |
| 74AHCT138D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT138D,118TR-ND | kr.0.81918 | Direct |
| MC74VHCT138ADR2G | onsemi | 2.490 | MC74VHCT138ADR2GOSCT-ND | kr.4.12000 | Direct |
| SN74AHCT138DR | Texas Instruments | 2.908 | 296-14701-1-ND | kr.3.17000 | Direct |
| SN74AHCT138MDREP | Texas Instruments | 0 | 296-22282-1-ND | kr.11.35000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.50300 | kr.15.03 |
| 25 | kr.1.33400 | kr.33.35 |
| 100 | kr.1.14940 | kr.114.94 |
| 250 | kr.1.06184 | kr.265.46 |
| 500 | kr.1.00882 | kr.504.41 |
| 1.000 | kr.0.96520 | kr.965.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91922 | kr.2,298.05 |
| 5.000 | kr.0.89151 | kr.4,457.55 |
| 7.500 | kr.0.87762 | kr.6,582.15 |
| 12.500 | kr.0.86224 | kr.10,778.00 |
| 17.500 | kr.0.85324 | kr.14,931.70 |
| 25.000 | kr.0.84459 | kr.21,114.75 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |






