
74AHCT125S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT125S14-13TR-ND - Tape & Reel (TR) 31-74AHCT125S14-13CT-ND - Cut Tape (CT) 31-74AHCT125S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125S14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT125S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.23500 | kr.12.35 |
| 25 | kr.1.09320 | kr.27.33 |
| 100 | kr.0.93760 | kr.93.76 |
| 250 | kr.0.86348 | kr.215.87 |
| 500 | kr.0.81908 | kr.409.54 |
| 1.000 | kr.0.78246 | kr.782.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.74378 | kr.1,859.45 |
| 5.000 | kr.0.72046 | kr.3,602.30 |
| 7.500 | kr.0.70880 | kr.5,316.00 |
| 12.500 | kr.0.69586 | kr.8,698.25 |
| 17.500 | kr.0.68830 | kr.12,045.25 |
| 25.000 | kr.0.68103 | kr.17,025.75 |
| 62.500 | kr.0.66538 | kr.41,586.25 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

