Inverter IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1GU04SE-7

DigiKey Part Number
74AHC1GU04SE-7DITR-ND - Tape & Reel (TR)
74AHC1GU04SE-7DICT-ND - Cut Tape (CT)
74AHC1GU04SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1GU04SE-7
Description
IC INVERTER 1CH 1-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74AHC1GU04SE-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6mA, 6mA
Mfr
Input Logic Level - Low
0.3V ~ 1.1V
Series
Input Logic Level - High
1.7V ~ 4.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.48800kr.4.88
25kr.0.42600kr.10.65
100kr.0.35820kr.35.82
250kr.0.32612kr.81.53
500kr.0.30672kr.153.36
1.000kr.0.29075kr.290.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27104kr.813.12
6.000kr.0.26140kr.1,568.40
9.000kr.0.25657kr.2,309.13
15.000kr.0.25122kr.3,768.30
21.000kr.0.24809kr.5,209.89
30.000kr.0.24508kr.7,352.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000