OR Gate IC 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G32W5-7

DigiKey Part Number
74AHC1G32W5-7DITR-ND - Tape & Reel (TR)
74AHC1G32W5-7DICT-ND - Cut Tape (CT)
74AHC1G32W5-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G32W5-7
Description
IC GATE OR 1CH 2-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G32W5-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-25
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.62800kr.6.28
25kr.0.55280kr.13.82
100kr.0.46790kr.46.79
250kr.0.42732kr.106.83
500kr.0.40284kr.201.42
1.000kr.0.38275kr.382.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35789kr.1,073.67
6.000kr.0.34575kr.2,074.50
9.000kr.0.33967kr.3,057.03
15.000kr.0.33293kr.4,993.95
21.000kr.0.32899kr.6,908.79
30.000kr.0.32520kr.9,756.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750