
74AHC1G32QSE-7 | |
---|---|
DigiKey Part Number | 31-74AHC1G32QSE-7TR-ND - Tape & Reel (TR) 31-74AHC1G32QSE-7CT-ND - Cut Tape (CT) 31-74AHC1G32QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G32QSE-7 |
Description | IC GATE OR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.58900 | kr.5.89 |
25 | kr.0.51440 | kr.12.86 |
100 | kr.0.43580 | kr.43.58 |
250 | kr.0.39784 | kr.99.46 |
500 | kr.0.37478 | kr.187.39 |
1.000 | kr.0.35584 | kr.355.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.33246 | kr.997.38 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |