SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G14QW5-7

DigiKey Part Number
31-74AHC1G14QW5-7TR-ND - Tape & Reel (TR)
31-74AHC1G14QW5-7CT-ND - Cut Tape (CT)
31-74AHC1G14QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G14QW5-7
Description
IC INVERT SCHMITT 1CH 1INP SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.878
Factory Stock: 48.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.63200kr.6.32
25kr.0.55200kr.13.80
100kr.0.46760kr.46.76
250kr.0.42700kr.106.75
500kr.0.40260kr.201.30
1.000kr.0.38242kr.382.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35755kr.1,072.65
6.000kr.0.34539kr.2,072.34
9.000kr.0.33928kr.3,053.52
15.000kr.0.33253kr.4,987.95
21.000kr.0.32858kr.6,900.18
30.000kr.0.32478kr.9,743.40
75.000kr.0.31661kr.23,745.75
150.000kr.0.31168kr.46,752.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250