Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G125QW5-7

DigiKey Part Number
31-74AHC1G125QW5-7TR-ND - Tape & Reel (TR)
31-74AHC1G125QW5-7CT-ND - Cut Tape (CT)
31-74AHC1G125QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G125QW5-7
Description
IC BUFF 2V/5.5V SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Diodes Incorporated
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
SC-74A, SOT-753
Number of Bits per Element
1
Supplier Device Package
SOT-25
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.175
Factory Stock: 141.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.61500kr.6.15
25kr.0.54280kr.13.57
100kr.0.45840kr.45.84
250kr.0.41868kr.104.67
500kr.0.39472kr.197.36
1.000kr.0.37495kr.374.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35054kr.1,051.62
6.000kr.0.33860kr.2,031.60
9.000kr.0.33262kr.2,993.58
15.000kr.0.32599kr.4,889.85
21.000kr.0.32212kr.6,764.52
30.000kr.0.31839kr.9,551.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250