
74AHC1G125QW5-7 | |
|---|---|
DigiKey Part Number | 31-74AHC1G125QW5-7TR-ND - Tape & Reel (TR) 31-74AHC1G125QW5-7CT-ND - Cut Tape (CT) 31-74AHC1G125QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125QW5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.62700 | kr.6.27 |
| 25 | kr.0.54800 | kr.13.70 |
| 100 | kr.0.46400 | kr.46.40 |
| 250 | kr.0.42368 | kr.105.92 |
| 500 | kr.0.39948 | kr.199.74 |
| 1.000 | kr.0.37946 | kr.379.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35477 | kr.1,064.31 |
| 6.000 | kr.0.34271 | kr.2,056.26 |
| 9.000 | kr.0.33665 | kr.3,029.85 |
| 15.000 | kr.0.32995 | kr.4,949.25 |
| 21.000 | kr.0.32603 | kr.6,846.63 |
| 30.000 | kr.0.32227 | kr.9,668.10 |
| 75.000 | kr.0.31415 | kr.23,561.25 |
| 150.000 | kr.0.30926 | kr.46,389.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |












