
74AHC1G09W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G09W5-7DITR-ND - Tape & Reel (TR) 74AHC1G09W5-7DICT-ND - Cut Tape (CT) 74AHC1G09W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G09W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G09W5-7 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.5V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-25 |
Features Open Drain | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.76100 | kr.7.61 |
| 25 | kr.0.67200 | kr.16.80 |
| 100 | kr.0.57060 | kr.57.06 |
| 250 | kr.0.52268 | kr.130.67 |
| 500 | kr.0.49376 | kr.246.88 |
| 1.000 | kr.0.46986 | kr.469.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44040 | kr.1,321.20 |
| 6.000 | kr.0.42596 | kr.2,555.76 |
| 9.000 | kr.0.41874 | kr.3,768.66 |
| 15.000 | kr.0.41073 | kr.6,160.95 |
| 21.000 | kr.0.40605 | kr.8,527.05 |
| 30.000 | kr.0.40155 | kr.12,046.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

