NOR Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G02QSE-7

DigiKey Part Number
31-74AHC1G02QSE-7TR-ND - Tape & Reel (TR)
31-74AHC1G02QSE-7CT-ND - Cut Tape (CT)
31-74AHC1G02QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G02QSE-7
Description
IC GATE NOR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-353
Voltage - Supply
2V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G02SE-7Diodes Incorporated34574AHC1G02SE-7DICT-NDkr.0.11000Parametric Equivalent
74AHC1G02GW,125Nexperia USA Inc.15.5021727-4198-1-NDkr.0.08000Parametric Equivalent
MC74VHC1G02DFT1Gonsemi4.062MC74VHC1G02DFT1GOSCT-NDkr.0.08000Parametric Equivalent
MC74VHC1G02DFT1G-Qonsemi7.418488-MC74VHC1G02DFT1G-QCT-NDkr.0.08000Parametric Equivalent
MC74VHC1G02DFT2Gonsemi21.688MC74VHC1G02DFT2GOSCT-NDkr.0.08000Parametric Equivalent
In-Stock: 20
Factory Stock: 27.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.58300kr.5.83
25kr.0.50960kr.12.74
100kr.0.43180kr.43.18
250kr.0.39408kr.98.52
500kr.0.37128kr.185.64
1.000kr.0.35250kr.352.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32934kr.988.02
6.000kr.0.31800kr.1,908.00
9.000kr.0.31232kr.2,810.88
15.000kr.0.30604kr.4,590.60
21.000kr.0.30236kr.6,349.56
30.000kr.0.29882kr.8,964.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250