6A8-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 117
Unit Price: kr.44.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.57365
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.54557
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.49840
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.447
Unit Price: kr.17.56000
Datasheet
Diode 800 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 6A Through Hole R-6
31-R-6

6A8-T

DigiKey Part Number
6A8DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6A8-T
Description
DIODE STANDARD 800V 6A R6
Customer Reference
Detailed Description
Diode 800 V 6A Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
6A8-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
R-6
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
6A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5553Microchip Technology1171N5553-NDkr.44.00000Similar
6A08-GComchip Technology06A08-G-NDkr.1.57365Similar
6A08B-GComchip Technology06A08B-G-NDkr.1.54557Similar
6A10B-GComchip Technology06A10B-G-NDkr.1.49840Similar
GI758-E3/54Vishay General Semiconductor - Diodes Division10.447GI758-E3/54GICT-NDkr.17.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes