146V Clamp 20.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 20.5A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

3.0SMCJ90A-13

DigiKey Part Number
31-3.0SMCJ90A-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ90A-13
Description
TVS DIODE 90VWM 146VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
146V Clamp 20.5A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.5A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
100V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49759kr.4,492.77
6.000kr.1.37995kr.8,279.70
9.000kr.1.32002kr.11,880.18
15.000kr.1.25928kr.18,889.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.49759
Unit Price with VAT:kr.1.87199