


3.0SMCJ28AQ-13 | |
|---|---|
DigiKey Part Number | 3.0SMCJ28AQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ28AQ-13 |
Description | TVS DIODE 28VWM 45.4VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 1800pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.00190 | kr.6,005.70 |
| 6.000 | kr.1.85360 | kr.11,121.60 |
| 9.000 | kr.1.77806 | kr.16,002.54 |
| 15.000 | kr.1.77680 | kr.26,652.00 |
| Unit Price without VAT: | kr.2.00190 |
|---|---|
| Unit Price with VAT: | kr.2.50238 |











