


3.0SMCJ5.0AQ-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ5.0AQ-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ5.0AQ-13CT-ND - Cut Tape (CT) 31-3.0SMCJ5.0AQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ5.0AQ-13 |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ5.0AQ-13 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 8000pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 9.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 326.1A | Base Product Number |
Power - Peak Pulse 3000W (3kW) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.43300 | kr.54.33 |
| 100 | kr.3.58340 | kr.358.34 |
| 500 | kr.2.78872 | kr.1,394.36 |
| 1.000 | kr.2.53296 | kr.2,532.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.20803 | kr.6,624.09 |
| 6.000 | kr.2.04446 | kr.12,266.76 |
| 9.000 | kr.1.96114 | kr.17,650.26 |
| 15.000 | kr.1.86754 | kr.28,013.10 |
| 21.000 | kr.1.81213 | kr.38,054.73 |
| 30.000 | kr.1.76014 | kr.52,804.20 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

