38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3.0SMCJ24A-13

DigiKey Part Number
31-3.0SMCJ24A-13TR-ND - Tape & Reel (TR)
31-3.0SMCJ24A-13CT-ND - Cut Tape (CT)
31-3.0SMCJ24A-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3.0SMCJ24A-13
Description
TVS DIODE 24VWM 38.9VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
3.0SMCJ24A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
77.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3000pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.630
Factory Stock: 57.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.51000kr.6.51
10kr.4.01800kr.40.18
100kr.3.68490kr.368.49
500kr.3.57768kr.1,788.84
1.000kr.1.88998kr.1,889.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63082kr.4,892.46
6.000kr.1.49176kr.8,950.56
Manufacturers Standard Package
Unit Price without VAT:kr.6.51000
Unit Price with VAT:kr.8.13750