32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
DO-214AC SMB

3.0SMCJ20AQ-13

DigiKey Part Number
3.0SMCJ20AQ-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ20AQ-13
Description
TVS DIODE 20VWM 32.4VC SMC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
3300pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
20V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
22.2V
Package / Case
DO-214AB, SMC
Voltage - Clamping (Max) @ Ipp
32.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
92.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.16849kr.6,505.47
Manufacturers Standard Package
Unit Price without VAT:kr.2.16849
Unit Price with VAT:kr.2.71061