


3.0SMCJ14AQ-13 | |
|---|---|
DigiKey Part Number | 3.0SMCJ14AQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ14AQ-13 |
Description | TVS DIODE 14VWM 23.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 3500pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 129.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.98313 | kr.5,949.39 |
| 6.000 | kr.1.83622 | kr.11,017.32 |
| 9.000 | kr.1.76139 | kr.15,852.51 |
| 15.000 | kr.1.76014 | kr.26,402.10 |
| Unit Price without VAT: | kr.1.98313 |
|---|---|
| Unit Price with VAT: | kr.2.47891 |

