
2N7002VA-7-F | |
|---|---|
DigiKey Part Number | 2N7002VA-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2N7002VA-7-F |
Description | MOSFET 2N-CH 60V 0.28A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 280mA 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002VA-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 280mA | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 25V | |
Power - Max | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36026 | kr.4,080.78 |
| 6.000 | kr.1.26283 | kr.7,576.98 |
| 9.000 | kr.1.21291 | kr.10,916.19 |
| 15.000 | kr.1.20000 | kr.18,000.00 |
| Unit Price without VAT: | kr.1.36026 |
|---|---|
| Unit Price with VAT: | kr.1.70033 |

