Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1815-Z-7

DigiKey Part Number
AH1815-Z-7DITR-ND - Tape & Reel (TR)
AH1815-Z-7DICT-ND - Cut Tape (CT)
AH1815-Z-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1815-Z-7
Description
MAGNETIC SWITCH OMNIPOLAR SOT553
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-553
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
12mA
Mfr
Current - Output (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Features
Sleep Mode
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 125°C (TA)
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-553
Sensing Range
±54mT Trip, ±49mT Release
Package / Case
SOT-553
Test Condition
-40°C ~ 125°C
Base Product Number
Voltage - Supply
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
5kr.2.94200kr.14.71
10kr.2.79000kr.27.90
25kr.2.59960kr.64.99
50kr.2.47000kr.123.50
100kr.2.35210kr.235.21
500kr.2.11540kr.1,057.70
1.000kr.2.02766kr.2,027.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.90337kr.5,710.11
6.000kr.1.83337kr.11,000.22
9.000kr.1.79515kr.16,156.35
15.000kr.1.74969kr.26,245.35
21.000kr.1.72129kr.36,147.09
30.000kr.1.69247kr.50,774.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000