
AP3776MTR-G1 | |
|---|---|
DigiKey Part Number | AP3776MTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3776MTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 6.1V ~ 28V |
Manufacturer Diodes Incorporated | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Isolated | Supplier Device Package 8-SO |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 13 V |

