
SMF4L6.5CA-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L6.5CA-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L6.5CA-7 |
Description | TVS DIODE 6.5VWM 11.2VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 35.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-219AA |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61418 | kr.1,842.54 |
| 6.000 | kr.0.55671 | kr.3,340.26 |
| 9.000 | kr.0.52741 | kr.4,746.69 |
| 15.000 | kr.0.50147 | kr.7,522.05 |
| Unit Price without VAT: | kr.0.61418 |
|---|---|
| Unit Price with VAT: | kr.0.76773 |

