Similar
Similar
Similar
Similar

2N7002-13-F | |
|---|---|
DigiKey Part Number | 31-2N7002-13-FCT-ND - Cut Tape (CT) 31-2N7002-13-FDKR-ND - Digi-Reel® 31-2N7002-13-FTR-ND |
Manufacturer | |
Manufacturer Product Number | 2N7002-13-F |
Description | DIODE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.23 nC @ 4.5 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
FET Type | Power Dissipation (Max) 370mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K_R1_00001 | Panjit International Inc. | 79.777 | 3757-2N7002K_R1_00001CT-ND | kr.0.76000 | Similar |
| MMBF170LT1G | onsemi | 0 | MMBF170LT1GOSCT-ND | kr.1.78000 | Similar |
| PMBF170,215 | Nexperia USA Inc. | 0 | 1727-5173-1-ND | kr.0.00000 | Similar |
| T2N7002AK,LM | Toshiba Semiconductor and Storage | 494.144 | T2N7002AKLMCT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.76700 | kr.7.67 |
| 100 | kr.0.47230 | kr.47.23 |
| 500 | kr.0.34388 | kr.171.94 |
| 1.000 | kr.0.30210 | kr.302.10 |
| 2.000 | kr.0.26682 | kr.533.64 |
| 5.000 | kr.0.22846 | kr.1,142.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20469 | kr.2,046.90 |
| 20.000 | kr.0.18466 | kr.3,693.20 |
| 30.000 | kr.0.17445 | kr.5,233.50 |
| 50.000 | kr.0.16296 | kr.8,148.00 |
| 70.000 | kr.0.15616 | kr.10,931.20 |
| 100.000 | kr.0.14954 | kr.14,954.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |







