Similar
Similar

2DD2150R-13 | |
|---|---|
DigiKey Part Number | 2DD2150RDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DD2150R-13 |
Description | TRANS NPN 20V 3A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 160MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2DD2150R-13 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 100mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 160MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS20201LT1G | onsemi | 44.385 | NSS20201LT1GOSCT-ND | kr.3.74000 | Similar |
| PBSS4520X,135 | Nexperia USA Inc. | 1.871 | 1727-5759-1-ND | kr.4.56000 | Similar |



