Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DC4617QLP-7

DigiKey Part Number
2DC4617QLPDITR-ND - Tape & Reel (TR)
2DC4617QLPDICT-ND - Cut Tape (CT)
2DC4617QLPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DC4617QLP-7
Description
TRANS NPN 50V 0.1A X1-DFN1006-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
X1-DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.74200kr.7.42
100kr.0.45710kr.45.71
500kr.0.33246kr.166.23
1.000kr.0.29196kr.291.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24035kr.721.05
6.000kr.0.21424kr.1,285.44
9.000kr.0.20091kr.1,808.19
15.000kr.0.18591kr.2,788.65
21.000kr.0.17702kr.3,717.42
30.000kr.0.16838kr.5,051.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000