AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DB1713-13

DigiKey Part Number
2DB1713DITR-ND - Tape & Reel (TR)
2DB1713DICT-ND - Cut Tape (CT)
2DB1713DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DB1713-13
Description
TRANS PNP 12V 3A SOT-89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 3 A 180MHz 900 mW Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 500mA, 2V
Power - Max
900 mW
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.40000kr.24.00
100kr.1.53540kr.153.54
500kr.1.16032kr.580.16
1.000kr.1.03923kr.1,039.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90798kr.2,269.95
5.000kr.0.82675kr.4,133.75
7.500kr.0.78535kr.5,890.12
12.500kr.0.73882kr.9,235.25
17.500kr.0.71127kr.12,447.22
25.000kr.0.68448kr.17,112.00
62.500kr.0.64000kr.40,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500