2DA1201YQTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.006
Unit Price: kr.4.88000
Datasheet

Similar


onsemi
In Stock: 1.893
Unit Price: kr.5.58000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.5.64000
Datasheet
Bipolar (BJT) Transistor PNP 120 V 800 mA 160MHz 1.5 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DA1201YQTC

DigiKey Part Number
2DA1201YQTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2DA1201YQTC
Description
TRANS PNP 120V 0.8A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 800 mA 160MHz 1.5 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Power - Max
1.5 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 84.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.16926kr.4,677.04
8.000kr.1.07620kr.8,609.60
12.000kr.1.02879kr.12,345.48
20.000kr.0.97553kr.19,510.60
28.000kr.0.94398kr.26,431.44
40.000kr.0.94149kr.37,659.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.16926
Unit Price with VAT:kr.1.46158