1SMB5954B-13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 593
Unit Price: kr.3.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.62238
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88178
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.8.62238
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.88178
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.47542
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.29098
Datasheet
Zener Diode 160 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 160 V 3 W ±5% Surface Mount SMB
DO-214AA

1SMB5954B-13

DigiKey Part Number
1SMB5954B-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5954B-13
Description
DIODE ZENER 160V 3W SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 121.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMB
Power - Max
3 W
Base Product Number
Impedance (Max) (Zzt)
700 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5954BT3Gonsemi5931SMB5954BT3GOSCT-NDkr.3.42000Direct
SMBJ5954A/TR13Microchip Technology0SMBJ5954A/TR13-NDkr.8.62238Similar
SMBJ5954AE3/TR13Microchip Technology0SMBJ5954AE3/TR13-NDkr.4.88178Similar
SMBJ5954B/TR13Microchip Technology0SMBJ5954B/TR13-NDkr.8.62238Similar
SMBJ5954BE3/TR13Microchip Technology0SMBJ5954BE3/TR13-NDkr.4.88178Similar
Available To Order
Factory Stock: 12.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86621kr.2,598.63
6.000kr.0.79008kr.4,740.48
9.000kr.0.76937kr.6,924.33
Manufacturers Standard Package
Unit Price without VAT:kr.0.86621
Unit Price with VAT:kr.1.08276