


1SMB5948B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5948B-13TR-ND - Tape & Reel (TR) 31-1SMB5948B-13CT-ND - Cut Tape (CT) 31-1SMB5948B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5948B-13 |
Description | DIODE ZENER 91V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 69.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5948B-13 | Diodes Incorporated | 1.791 | 31-1SMB5948B-13CT-ND | kr.4.12000 | Parametric Equivalent |
| 1SMB5948BT3G | onsemi | 39.920 | 1SMB5948BT3GOSCT-ND | kr.3.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54200 | kr.25.42 |
| 100 | kr.1.62430 | kr.162.43 |
| 500 | kr.1.22680 | kr.613.40 |
| 1.000 | kr.1.09860 | kr.1,098.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93551 | kr.2,806.53 |
| 6.000 | kr.0.85329 | kr.5,119.74 |
| 9.000 | kr.0.81139 | kr.7,302.51 |
| 15.000 | kr.0.76430 | kr.11,464.50 |
| 21.000 | kr.0.73642 | kr.15,464.82 |
| 30.000 | kr.0.70931 | kr.21,279.30 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

