


| 1SMB5941B-13 | |
|---|---|
| DigiKey Part Number | 31-1SMB5941B-13TR-ND - Tape & Reel (TR) 31-1SMB5941B-13CT-ND - Cut Tape (CT) 31-1SMB5941B-13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1SMB5941B-13 | 
| Description | DIODE ZENER 47V 3W SMB | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 3 W | |
| Impedance (Max) (Zzt) | 67 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
| Operating Temperature | -65°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SMB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 | 
| 10 | kr.2.00300 | kr.20.03 | 
| 100 | kr.1.35680 | kr.135.68 | 
| 500 | kr.1.06240 | kr.531.20 | 
| 1.000 | kr.0.94720 | kr.947.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.70400 | kr.2,112.00 | 
| 6.000 | kr.0.69760 | kr.4,185.60 | 
| 9.000 | kr.0.69360 | kr.6,242.40 | 
| Unit Price without VAT: | kr.3.01000 | 
|---|---|
| Unit Price with VAT: | kr.3.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark