


1SMB5931B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5931B-13TR-ND - Tape & Reel (TR) 31-1SMB5931B-13CT-ND - Cut Tape (CT) 31-1SMB5931B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5931B-13 |
Description | DIODE ZENER 18V 550MW SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 550 mW ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5931B-13 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 550 mW | Base Product Number |
Impedance (Max) (Zzt) 12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 100 | kr.1.58370 | kr.158.37 |
| 500 | kr.1.19522 | kr.597.61 |
| 1.000 | kr.1.06981 | kr.1,069.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.91030 | kr.2,730.90 |
| 6.000 | kr.0.82992 | kr.4,979.52 |
| 9.000 | kr.0.78894 | kr.7,100.46 |
| 15.000 | kr.0.74288 | kr.11,143.20 |
| 21.000 | kr.0.71561 | kr.15,027.81 |
| 30.000 | kr.0.68910 | kr.20,673.00 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |



