Zener Diode 7.5 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 3 W ±5% Surface Mount SMB
DO-214AA

1SMB5922B-13

DigiKey Part Number
31-1SMB5922B-13TR-ND - Tape & Reel (TR)
31-1SMB5922B-13CT-ND - Cut Tape (CT)
31-1SMB5922B-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5922B-13
Description
DIODE ZENER 7.5V 3W SMB
Customer Reference
Detailed Description
Zener Diode 7.5 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5922B-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.461
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47900kr.24.79
100kr.1.58370kr.158.37
500kr.1.19522kr.597.61
1.000kr.1.06981kr.1,069.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91030kr.2,730.90
6.000kr.0.82992kr.4,979.52
9.000kr.0.78894kr.7,100.46
15.000kr.0.74288kr.11,143.20
21.000kr.0.71561kr.15,027.81
30.000kr.0.68910kr.20,673.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750