
1N5406G-T | |
---|---|
DigiKey Part Number | 31-1N5406G-TTR-ND - Tape & Reel (TR) 31-1N5406G-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5406G-T |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5406G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.30000 | kr.2.30 |
10 | kr.1.56800 | kr.15.68 |
100 | kr.1.28320 | kr.128.32 |
500 | kr.0.96384 | kr.481.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.200 | kr.0.58176 | kr.698.11 |
2.400 | kr.0.57600 | kr.1,382.40 |
3.600 | kr.0.53063 | kr.1,910.27 |
6.000 | kr.0.50400 | kr.3,024.00 |
Unit Price without VAT: | kr.2.30000 |
---|---|
Unit Price with VAT: | kr.2.87500 |