
| 1N5249B-T | |
|---|---|
| DigiKey Part Number | 1N5249BDITR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1N5249B-T | 
| Description | DIODE ZENER 19V 500MW DO35 | 
| Customer Reference | |
| Detailed Description | Zener Diode 19 V 500 mW ±5% Through Hole DO-35 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1N5249B-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 23 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
| Operating Temperature | -65°C ~ 200°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-35 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.22701 | kr.2,270.10 | 
| 20.000 | kr.0.20784 | kr.4,156.80 | 
| 30.000 | kr.0.19799 | kr.5,939.70 | 
| 50.000 | kr.0.18685 | kr.9,342.50 | 
| 70.000 | kr.0.18023 | kr.12,616.10 | 
| 100.000 | kr.0.17376 | kr.17,376.00 | 
| 250.000 | kr.0.16800 | kr.42,000.00 | 
| Unit Price without VAT: | kr.0.22701 | 
|---|---|
| Unit Price with VAT: | kr.0.28376 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark