Diode 75 V 500mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448WSF-7

DigiKey Part Number
1N4448WSF-7DITR-ND - Tape & Reel (TR)
1N4448WSF-7DICT-ND - Cut Tape (CT)
1N4448WSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WSF-7
Description
DIODE STANDARD 75V 500MA SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 500mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
1N4448WSF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68.468
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.85000kr.8.50
100kr.0.52620kr.52.62
500kr.0.38396kr.191.98
1.000kr.0.33780kr.337.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27892kr.836.76
6.000kr.0.24914kr.1,494.84
9.000kr.0.23395kr.2,105.55
15.000kr.0.21685kr.3,252.75
21.000kr.0.20672kr.4,341.12
30.000kr.0.19687kr.5,906.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750